100m single-mode fiber optic cable featuring 1 fiber and 2 cores. Constructed with PE insulation and a PE jacket, this black cable offers a 1mm outside diameter and operates within a temperature range of -55°C to 85°C. The cable is RoHS compliant and supplied in bulk packaging.
Broadcom HFBR-EUS100Z technical specifications.
| Package/Case | 100 |
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 2 |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-EUS100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
