
Single-mode/multi-mode fiber optic cable featuring 1 fiber conductor with a 2.2mm outside diameter. Constructed with black PE insulation and a PE jacket, this bulk cable offers a 500m length. It operates reliably within a temperature range of -55°C to 85°C and is RoHS compliant.
Broadcom HFBR-EUS500Z technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 2.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-EUS500Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
