Broadcom HFBR-QUS500Z technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HFBR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-QUS500Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.