Sign in to ask questions about the Broadcom HFBR-RLS010Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RLS010Z technical specifications.
| Color | Black |
| Connector Type A | LC |
| Connector Type B | LC |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 10m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 2.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RLS010Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
