
This 2m twin zip fiber optic patch cord features SC duplex connectors and is designed for use in temperatures ranging from -40°C to 85°C. Constructed with lead-free materials, it is suitable for applications requiring compliance with lead-free regulations. The patch cord is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
