
This 3m twin zip fiber optic cable assembly features SC duplex connectors and a PE jacket. It operates over the temperature range of -40°C to 85°C. The cable is available in bulk packaging with 20 units per package.
Sign in to ask questions about the Broadcom HFBR-RMD003Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RMD003Z technical specifications.
| Color | Black |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 3m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RMD003Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
