
This 10m twin zip fiber optic patch cord features SC duplex connectors and a PE jacket. It operates within a temperature range of -40°C to 85°C. The cord is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Broadcom HFBR-RMD010Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RMD010Z technical specifications.
| Color | Black |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 10m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RMD010Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.