
1-meter simplex fiber optic patch cord featuring POF (Plastic Optical Fiber) construction. This cable assembly utilizes PE insulation and jacket material, with a 2.2mm outside diameter and a single core. Operating across a wide temperature range from -55°C to 85°C, it is RoHS compliant and designed for bulk packaging.
Sign in to ask questions about the Broadcom HFBR-RNS001Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RNS001Z technical specifications.
| Color | Black |
| Connectors Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 2.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Color | Black |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RNS001Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
