
Twin zip, fiber optic cable assembly featuring SC connectors on both ends. This 2-meter black cable utilizes PE insulation and jacket materials, operating within a temperature range of -40°C to 85°C. Designed for Ethernet and modular applications, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | SC |
| Connector Type B | SC |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 2m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
