
Fiber optic cable assembly featuring simplex POF to simplex POF connectivity. This 10-meter black cable assembly utilizes PE insulation and jacket material, with a 2.2mm outside diameter. Operating across a wide temperature range from -55°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HFBR-RNS010Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RNS010Z technical specifications.
| Color | Black |
| Connectors Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 10m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 2.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Color | Black |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RNS010Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
