
Cable Assembly Dual Fiber Optic Patch Cord 10m Duplex POF to Duplex POF
Checking distributor stock and pricing after the page loads.
Broadcom HFBR-RTD010 technical specifications.
| Color | Black |
| Jacket Material | PE |
| Length | 10m |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HFBR |
| RoHS | Not Compliant |