
100m black fiber optic cable featuring two single-mode fibers. Constructed with PE insulation and a PE jacket, this bulk cable offers a 1mm outside diameter. Operating temperature range spans from -55°C to 85°C. This RoHS compliant cable is designed for cable mounting.
Broadcom HFBR-RUD100Z technical specifications.
| Package/Case | 100 |
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 1 |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RUD100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
