
2-fiber black fiber optic cable, 500m length, featuring PE insulation and jacket materials. Designed for bulk packaging, this cable operates within a temperature range of -55°C to 85°C. It has a 1mm outside diameter and is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-RUD500Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RUD500Z technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RUD500Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
