
Single-mode fiber optic cable, 1 fiber, 1 core, featuring a 1mm outside diameter and 2.27mm overall diameter. Constructed with PE insulation and a PE jacket, this black cable offers a 100m length. Operating temperature range spans from -55°C to 85°C.
Sign in to ask questions about the Broadcom HFBR-RUS100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RUS100Z technical specifications.
| Package/Case | 100 |
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RUS100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
