Broadcom HFBR-RUS500 technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Series | HFBR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RUS500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.