
Single-mode fiber optic cable featuring one fiber core and one conductor. This bulk cable is 500 meters in length with a 1mm outside diameter and a 2.27mm overall diameter, encased in a black PE jacket and PE insulation. Operating temperature range spans from -55°C to 85°C. The cable is RoHS compliant.
Sign in to ask questions about the Broadcom HFBR-RUS500Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR-RUS500Z technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RUS500Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
