
The HFBR1532 optical transceiver operates over a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 5V and a maximum reverse voltage of 5V DC. The device is packaged in a rail/Tube package with 200 units per package. It has a height of 18.8mm, length of 18.3mm, and width of 12.2mm.
Sign in to ask questions about the Broadcom HFBR1532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR1532 technical specifications.
| Capacitance | 86pF |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Height | 18.8mm |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Wavelength | 600nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR1532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
