Fiber Optic Transmitters, Receivers, Transceivers SERCOS TRANSMITTER
Broadcom HFBR1602 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Wavelength | 655nm |
| RoHS | Not Compliant |
No datasheet is available for this part.