The HFBR2402 is a fiber optic transmitter from Broadcom, packaged in an SMA case. It operates at a maximum data rate of 4Mbps and can supply up to 25mA of output current. The device is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 5V. The output voltage is 18V. It is packaged in quantities of 60 and comes in rail/Tube packaging.
Broadcom HFBR2402 technical specifications.
| Package/Case | SMA |
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Wavelength | 820nm |
| RoHS | Not Compliant |
No datasheet is available for this part.