Sign in to ask questions about the Broadcom HFBR5302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HFBR5302 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR5302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.