The HFCT-5208AMZ is a 622Mbps transceiver from Broadcom, packaged in a metal case and available in a 10-unit tray. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver is designed to work with a 5V supply voltage and has a maximum output current of 50mA.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5208AMZ technical specifications.
| Package/Case | Metal |
| Data Rate | 622Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |