
Fiber Optic Transmitters, Receivers, Transceivers GBIC 1.25 Gb/s 1550n m 24dB RoHS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1550nm |
| RoHS | Compliant |
