Broadcom HFCT-5710LPZ technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 57.8 |
| Package Width (mm) | 13.8 |
| Package Height (mm) | 13 |
| Pin Pitch (mm) | 0.8 |
| Type | TX/RX |
| Maximum Data Rate | 1.25GBd |
| Peak Wavelength | 1355(Max)nm |
| Emitter Type | Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.227(Max)ns |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom HFCT-5710LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.