Transceiver, 1261nm Min, 1360nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |