Broadcom HFCT-5905E technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 49.56(Max) |
| Package Width (mm) | 13.59(Max) |
| Package Height (mm) | 9.8(Max) |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 155Mbps |
| Peak Wavelength | 1360(Max)nm |
| Emitter Type | FP Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFCT-5905E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.