
Transceiver, 1278nm Min, 1343nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, PLASTIC, DIP-10
Broadcom HFCT-5911ATL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
No datasheet is available for this part.
