The HFCT-5911ATLZ is a 1.25Gbps transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is designed for use with a 3.3V operating supply voltage and is RoHS compliant. The device is packaged in a tray with 10 units per package and is available in a through hole mount configuration. The transceiver operates at a wavelength of 1310nm and is suitable for use in lead free applications.
Broadcom HFCT-5911ATLZ technical specifications.
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5911ATLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.