Fiber Optic Transmitters, Receivers, Transceivers OC48 IR 2x10 LC ExtT mp No NoseShld
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1300nm |
| RoHS | Not Compliant |