
Broadcom HFCT-5943AG technical specifications.
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFCT-5943AG to view detailed technical specifications.
No datasheet is available for this part.