The HFCT-5944G transceiver operates over a temperature range of 0°C to 70°C and is supplied at 3.3V. It can handle a maximum output current of 50mA. The device is packaged in a DIP package and is compliant with RoHS regulations. It is designed for high-speed data transmission at a rate of 2.49Gbps.
Checking distributor stock and pricing after the page loads.
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |