The HFCT-5944L is a DIP packaged transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum output current of 50mA. The transceiver has a data rate of 2.49Gbps and is packaged in a DIP case. The HFCT-5944L is RoHS compliant and is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |