
The HFCT-5944TG is a 1300nm transceiver with a maximum data rate of 2.49Gbps. It operates within a temperature range of 0°C to 70°C and is supplied with a 3.3V voltage. The device is RoHS compliant and packaged in a DIP package. The transceiver is suitable for use in fiber optic applications.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5944TG technical specifications.
| Data Rate | 2.49Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
