
The HFCT-5951TG is a 1300nm transceiver with a maximum data rate of 622Mbps. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The device has a maximum output current of 50mA. It is packaged in a tray with 10 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5951TG technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |