
The HFCT-5951TLZ is a DIP packaged transceiver with a data rate of 622Mbps and an operating supply voltage of 3.3V. It is designed to operate within a temperature range of 0-70°C and is compliant with RoHS regulations. The transceiver is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5951TLZ technical specifications.
| Package/Case | DIP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
