The HFCT-5952ATL is a 622Mbps transceiver designed for operation at 1300nm wavelength. It operates from a 3.3V supply voltage and can handle a maximum output current of 50mA. The device is RoHS compliant and suitable for use in environments with temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |