Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20
Broadcom HFCT-5952ATLZ technical specifications.
| Package/Case | DIP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
No datasheet is available for this part.