
The HFCT-5952TG is a 622Mbps transceiver designed for operation at 1300nm wavelength. It can handle a maximum output current of 50mA and is powered by a 3.3V supply. The device is RoHS compliant and is packaged in a tray with 10 units per package. It operates within a temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5952TG technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
