
Transceiver, 1274nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-10
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5953TGZ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
