
The HFCT-5954ATL is a fiber optic transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum output current of 50mA. The device is RoHS compliant and packaged in a tray with 10 units per package. It supports data rates of up to 622Mbps and operates at a wavelength of 1300nm.
Checking distributor stock and pricing after the page loads.
Broadcom HFCT-5954ATL technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |