Transceiver, 1261nm Min, 1360nm Max, LC Connector, DIP, Through Hole Mount, DIP-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| Eccn Code | 5A991.B.5.A |
| HTS Code | 8471.80.10.00 |
| REACH | unknown |
| Military Spec | False |