
Transceiver, 1270nm Min, 1570nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, DIP-20
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
