Broadcom HFCT-711XPD technical specifications.
| Data Rate | 10.52Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-711XPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
