
Fiber Optic Transmitters, Receivers, Transceivers 1x9 622Mb/s IR ExTp Txc Metal RoHS
Broadcom HFCT5208AFMZ technical specifications.
| Package/Case | Metal |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1300nm |
| RoHS | Compliant |
No datasheet is available for this part.
