
Fiber Optic Transmitters, Receivers, Transceivers SFP OC12 IR Standard Delatch
Broadcom HFCT5750TP technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
