
Fiber Optic Transmitters, Receivers, Transceivers OC12 IR 2x5 SFF LC
Broadcom HFCT5951TL technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1300nm |
| RoHS | Compliant |
No datasheet is available for this part.
