622 Mbit/s SMF (15km) 2x10 SFF LC for SONET/SDH, ATM (OC-12) 0C to 70C: w/ EMI Shield
Checking distributor stock and pricing after the page loads.
Broadcom HFCT5952TL technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1300nm |
| RoHS | Compliant |