
Uni-color red LED light bar, featuring a rectangular lens style and SIP package. This through-hole mount component offers a forward voltage of 1.8V and a forward current of 20mA, with a typical current of 15mA. Emitting red light at 645nm, it provides a luminous intensity of 7.5mcd. The device contains two LED elements within its 16 contacts, designed for RoHS compliant applications.
Broadcom HLCP-A100 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 15mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Lens Style | Rectangular |
| Luminous Intensity | 7.5mcd |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.