
Four-element, single-color red LED emitter in a SIP package. Features a 2.54mm lead pitch and 3mm domed, rectangular lens. Operates with a 20mA forward current and 1.8V voltage rating, delivering 15mcd luminous intensity at a 645nm wavelength. Through-hole mountable with a maximum operating temperature of 100°C.
Sign in to ask questions about the Broadcom HLCP-B100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLCP-B100 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 20mA |
| Depth | 4.95mm |
| Forward Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Red |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Wavelength | 645nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-B100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
