
The HLCP-C100 is a standard LED from Broadcom, featuring a red illumination color and a luminous intensity of 15mcd. It has a voltage rating of 1.8V and a forward current of 20mA. The LED is packaged in a DIP package and is suitable for through hole mounting. It is RoHS compliant and has a power dissipation of 37W.
Sign in to ask questions about the Broadcom HLCP-C100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HLCP-C100 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 20mA |
| Depth | 8.89mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 10.16mm |
| Lens Style | Square |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 4 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-C100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
