This red LED has a voltage rating of 1.8V and a current rating of 20mA. It is packaged in a PDIP-8 package and is designed for through hole mounting. The LED emits a red light with a luminous intensity of 7.5mcd and a wavelength of 637nm. It is RoHS compliant and available in quantities of 320 per package.
Broadcom HLCP-D100-BC000 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 7.5mcd |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-D100-BC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.